
W2S201-40M/02S-02 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/02S-02-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/02S-02 |
Description | SMPX STIFFENER, EDGE, 2-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Stiffener For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Stiffener |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Bulk | Body Finish Passivated |
Part Status Active | Features 2 Positions |
Connector Style SMPX | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.08000 | $30.08 |
| 10 | $25.56800 | $255.68 |
| 100 | $21.73400 | $2,173.40 |


