CAD | USD

cms-photo-not-available

LU7-031-600

Digi-Key Part Number
LU7-031-600-ND
Manufacturer
Rosenberger
Manufacturer Product Number
LU7-031-600
Supplier
Description
PRECISION 7/3.50 TESTCABLE VA
Manufacturer Standard Lead Time
13
Detailed Description
Cable Assembly Coaxial 3.5mm to 7mm Female to Female RTK 162 23.62" (600.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Rosenberger
Bag
Part Status
Active
Style
3.5mm to 7mm
1st Connector
3.5mm Jack
2nd Connector
7mm
1st Contact Gender
Female
2nd Contact Gender
Non-Gendered
Length
23.62"" (600.00mm)
Cable Type
RTK 162
Color
-
Features
Shielded
Operating Temperature
20°C ~ 26°C
Overall Impedance
50 Ohms
Frequency - Max
18GHz
1 (Unlimited)
EAR99
8544.20.0000