D4S20D-40MA5-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4S20D-40MA5-H

Digi-Key Part Number
1868-1512-2-ND - Tape & Reel (TR)
1868-1512-1-ND - Cut Tape (CT)
1868-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D4S20D-40MA5-H
Description
CONN HSD FAKRA PLUG R/A 100OHM
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rosenberger
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Connector Style
HSD®, Fakra, Quadraxial
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100Ohm
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Code H
Housing Color
Violet
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.14000$8.14
10$7.32800$73.28
25$6.90320$172.58
50$6.72600$336.30
100$6.54900$654.90
Additional Resources
AttributeDescription
Other Names
1868-1512-2
1868-1512-1
1868-1512-6
Standard Package200