53S173-K00N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53S173-K00N3

Digi-Key Part Number
53S173-K00N3-ND
Manufacturer
Manufacturer Product Number
53S173-K00N3
Description
N TYPE MATCHING ATTENUATOR
Detailed Description
RF Attenuators 5.72dB 0 Hz ~ 6 GHz 50 Ohms 1W N-Type In-Line Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rosenberger
Series
Package
Bag
Product Status
Active
Attenuation Value
5.72dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names143679
Standard Package1