cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10S641-271E3

Digi-Key Part Number
10S641-271E3-ND
Manufacturer
Manufacturer Product Number
10S641-271E3
Description
PRECISION SP BULKHEAD PLUG
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RPC-SP Connector Plug, Male Pin 50Ohm Panel Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rosenberger
Series
Package
Bulk
Product Status
Active
Connector Style
RPC-SP
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
22 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polystyrene (PS)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$217.73080$5,443.27
Additional Resources
AttributeDescription
Other Names105157
Standard Package25