03KR121-S0AS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03KR121-S0AS3

Digi-Key Part Number
03KR121-S0AS3-ND
Manufacturer
Manufacturer Product Number
03KR121-S0AS3
Description
PRECISION 3.5 TESTPORT ADAPTER
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Adapter Coaxial Connector 3.5mm Plug, Male Pin To 3.5mm Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rosenberger
Series
Package
Bulk
Product Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
RPC-3.50 to RPC-3.50
Center Gender
Female to Male
Convert From (Adapter End)
3.5mm Plug, Male Pin
Convert To (Adapter End)
3.5mm Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
500
Insertion Loss
0.206dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,073.08000$1,073.08
Additional Resources
AttributeDescription
Other Names211885
Standard Package1