CAD | USD

03K121-271S3

03K121-271S3

Digi-Key Part Number
1868-1022-ND
Manufacturer
Rosenberger
Manufacturer Product Number
03K121-271S3
Supplier
Description
CONN RPC3.50 JACK STR 50OHM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3.5mm Connector Jack, Female Socket 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rosenberger
Series
Package
-
Part Status
Active
Connector Style
3.5mm
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polystyrene (PS)
Operating Temperature
-40°C ~ 85°C
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Number of Ports
1
Frequency - Max
26.5GHz
Voltage Rating
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Available To Order

Additional Resources
AttributeDescription
Other Names
107766
1868-1022
Standard Package10