02K526-800S3

DigiKey Part Number
1868-1011-ND
Manufacturer
Manufacturer Product Number
02K526-800S3
Description
CONN RPC2.92 JACK STR 50OHM COMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polystyrene (PS)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
In-Stock: 103
Can ship immediately
All prices are in CAD
1868-1011-ND
QuantityUnit PriceExt Price
1$60.66000$60.66
10$51.55700$515.57
30$47.71167$1,431.35
50$46.02400$2,301.20
100$43.82910$4,382.91
250$41.08864$10,272.16
Manufacturers Standard Package