CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SML-310 Series
SML-310 Series
SML-31, 51, D12, E12 Series Top
SML-31, 51, D12, E12 Series Bottom
SML312ECTT86
Digi-Key Product Number
511-1371-2-ND
511-1371-1-ND
511-1371-6-ND
ManufacturerRohm Semiconductor
Manufacturer Product NumberSML312ECTT86
DescriptionLED BLUE-GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionBlue-Green 527nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Blue-Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
200mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
527nm
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product NumberSML-312
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,837 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.78000$2.78
10$2.25600$22.56
100$1.38850$138.85
500$1.18020$590.10
1,000$0.97192$971.92
Additional Resources
AttributeDescription
Other Names
511-1371-2
SML312ECTT86S
SML312ECTT86T
SML312ECTT86U
SML312ECTT86V
Standard Package3,000