
SFR10EZPJ434 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ434TR-ND - Tape & Reel (TR) 846-SFR10EZPJ434CT-ND - Cut Tape (CT) 846-SFR10EZPJ434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ434 |
Description | RES 430K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08440 | $2.11 |
| 50 | $0.07100 | $3.55 |
| 100 | $0.06030 | $6.03 |
| 250 | $0.04956 | $12.39 |
| 500 | $0.04342 | $21.71 |
| 1,000 | $0.03854 | $38.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03078 | $153.90 |

