RB-D620Q504TB48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-D620Q504TB48

Digi-Key Part Number
846-RB-D620Q504TB48-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB-D620Q504TB48
Supplier
Description
ML620Q503H/ML620Q504H EVAL BRD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
ML620Q503H, ML620Q504H - series nX-U16/100 MCU 16-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 16-Bit
Core Processor
nX-U16/100
Operating System
-
Platform
-
Utilized IC / Part
ML620Q503H, ML620Q504H
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$102.33000$102.33

Alternate Purchasing Options

5In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
846-RB-D620Q504TB48
ML620Q504H REFERENCE BOARD-ND
ML620Q504H REFERENCE BOARD
Standard Package1