
PMR100HZPFV2L00 | |
|---|---|
DigiKey Part Number | RHM.002AUTR-ND - Tape & Reel (TR) RHM.002AUCT-ND - Cut Tape (CT) RHM.002AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFV2L00 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFV2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $0.99800 | $9.98 |
| 25 | $0.85240 | $21.31 |
| 50 | $0.76140 | $38.07 |
| 100 | $0.68390 | $68.39 |
| 250 | $0.59888 | $149.72 |
| 500 | $0.54566 | $272.83 |
| 1,000 | $0.50045 | $500.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46204 | $924.08 |
| 4,000 | $0.42940 | $1,717.60 |
| 6,000 | $0.41264 | $2,475.84 |
| 10,000 | $0.39368 | $3,936.80 |
| 14,000 | $0.38238 | $5,353.32 |
| 20,000 | $0.37135 | $7,427.00 |
| 24,000 | $0.36606 | $8,785.44 |

