Rohm-144LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML67Q5250-NNNLAGZ3A

Digi-Key Part Number
ML67Q5250-NNNLAGZ3A-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
ML67Q5250-NNNLAGZ3A
Supplier
Description
IC MCU 32BIT 128KB FLSH 144LFBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tray
Part Status
Obsolete
Applications
Fingerprint Authentication
Core Processor
ARM7TDMI
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
16K x 8
Interface
EBI/EMI, SmartCard, SPI, SSIO, UART/USART, USB
Number of I/O
3
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-LFBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A981
HTSUS8542.31.0001