ML610Q411 REFBOARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q411 REFBOARD

Digi-Key Part Number
ML610Q411REFBOARD-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
ML610Q411 REFBOARD
Supplier
Description
ML610Q411/ML610Q411P EVAL BRD
Detailed Description
ML610Q411, ML610Q411P series nX-U8/100 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
nX-U8/100
Operating System
-
Platform
-
Utilized IC / Part
ML610Q411, ML610Q411P
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9023.00.0000
Additional Resources
AttributeDescription
Other Names
ML610Q411 REFBOARD-ND
ML610Q411REFBOARD
Standard Package10