cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q102REFERENCEBOARD

Digi-Key Part Number
ML610Q102REFERENCEBOARD-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
ML610Q102REFERENCEBOARD
Supplier
Description
ML610Q102 EVAL BRD
Detailed Description
ML610Q102 - series nX-U8/100 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
nX-U8/100
Operating System
-
Platform
-
Utilized IC / Part
ML610Q102
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.50.0150