MCR18EZHF1330 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,632
Unit Price: $0.33000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.01336
Datasheet

Direct


Vishay Dale
In Stock: 11,315
Unit Price: $0.17000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01434
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01434
Datasheet

Direct


Panasonic Electronic Components
In Stock: 107,437
Unit Price: $0.25000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.10986
Datasheet

Direct


YAGEO
In Stock: 44,126
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00829
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,041
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01562
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03354
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF1330

DigiKey Part Number
RHM133FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF1330
Description
RES SMD 133 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
133 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF1330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01779$88.95
Manufacturers Standard Package