
MCR18ERTFL7R50 | |
|---|---|
DigiKey Part Number | RHM7.5CJTR-ND - Tape & Reel (TR) RHM7.5CJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTFL7R50 |
Description | RES SMD 7.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR18ERTFL7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02290 | $2.29 |
| 250 | $0.01792 | $4.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00880 | $44.00 |

