
EMH53T2R | |
|---|---|
DigiKey Part Number | 846-EMH53T2RTR-ND - Tape & Reel (TR) 846-EMH53T2RCT-ND - Cut Tape (CT) 846-EMH53T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH53T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31900 | $3.19 |
| 100 | $0.19980 | $19.98 |
| 500 | $0.14790 | $73.95 |
| 1,000 | $0.13113 | $131.13 |
| 2,000 | $0.11698 | $233.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.09501 | $760.08 |
| 16,000 | $0.08656 | $1,384.96 |
| 24,000 | $0.08225 | $1,974.00 |
| 40,000 | $0.07741 | $3,096.40 |
| 56,000 | $0.07454 | $4,174.24 |
| 80,000 | $0.07175 | $5,740.00 |
| 200,000 | $0.06745 | $13,490.00 |

