cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9967KN-E2

Digi-Key Part Number
BU9967KN-E2-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU9967KN-E2
Supplier
Description
IC VIDEO ENCODER DGTL 36VQFN
Detailed Description
- IC - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Applications
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500