cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7343HFV-TR

Digi-Key Part Number
BU7343HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU7343HFV-TR
Supplier
Description
IC CLK GENERATOR HVSOF
Detailed Description
- IC - Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
-
Main Purpose
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000