16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4538B

Digi-Key Part Number
BU4538B-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU4538B
Supplier
Description
IC MULTIVIBRATOR 100NS 16DIP
Detailed Description
Monostable Multivibrator 100 ns 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
100 ns
Current - Output High, Low
1.2mA, 3mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000