6-HVSOF_HSOF6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU3076HFV-TR

Digi-Key Part Number
BU3076HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU3076HFV-TR
Supplier
Description
IC CLOCK GEN 1CH HVSOF6
Detailed Description
Digital Cameras Clock/Frequency Generator IC 67.5MHz 1 Output 6-HVSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Digital Cameras
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
67.5MHz
Voltage - Supply
2.85V ~ 3.6V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
6-HVSOF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000