6-HVSOF_HSOF6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU3071HFV-TR

Digi-Key Part Number
BU3071HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU3071HFV-TR
Supplier
Description
IC CLOCK GENERATOR 6-HVSOF
Detailed Description
Digital Cameras IC 54MHz 1 Output 6-HVSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Rohm Semiconductor
-
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Digital Cameras
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
54MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
6-HVSOF
1 (Unlimited)
EAR99
8542.39.0001
BU3071HFVTR
3,000