CAD | USD

20-SSOP
BU2505FV-E2
Digi-Key Part Number
BU2505FV-E2TR-ND - Tape & Reel (TR)
BU2505FV-E2CT-ND - Cut Tape (CT)
BU2505FV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU2505FV-E2
Supplier
Description
IC DAC 10BIT V-OUT 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 Bit Digital to Analog Converter 10 20-SSOP-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
10
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3.5, ±1
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,313 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$8.78000$8.78
10$7.89400$78.94
25$7.46280$186.57
100$6.13600$613.60
250$5.50580$1,376.45
500$5.30680$2,653.40
1,000$4.41128$4,411.28
Additional Resources
AttributeDescription
Other Names
BU2505FV-E2-ND
BU2505FV-E2TR
BU2505FVE2
Standard Package2,500