14-SSOP_SSOP-B14 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2374FV-E2

Digi-Key Part Number
BU2374FV-E2-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU2374FV-E2
Supplier
Description
IC CLK VCO VIDEO 60MHZ 1CIR
Detailed Description
Video VCO IC 60MHz 1 Output 14-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Rohm Semiconductor
-
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Video
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
60MHz
Voltage - Supply
3.3V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
1 (Unlimited)
EAR99
8542.39.0001
2,500