24-SSOP_SSOP-A24 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2285FV-E2

Digi-Key Part Number
BU2285FV-E2-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU2285FV-E2
Supplier
Description
IC CLK GEN DVD-AUD REF 24SSOP
Detailed Description
Audio Video Equipment for DVD Players IC 54MHz 1 Output 24-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Audio Video Equipment for DVD Players
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/No
Frequency - Max
54MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-5°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesBU2285FVE2
Standard Package2,000