CAD | USD

7-DIP

BM2P092

Digi-Key Part Number
BM2P092-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM2P092
Supplier
Description
IC CONV DC/DC PWM 0.50MA 7DIP
Detailed Description
Converter Offline Flyback Topology 65kHz 7-DIPK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tube
Part Status
Not For New Designs
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIPK
Mounting Type
Through Hole
Voltage - Start Up
13.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$2.40000$2.40
10$2.14200$21.42
25$2.03280$50.82
100$1.66990$166.99
250$1.56096$390.24
500$1.37946$689.73
1,000$1.08904$1,089.04
2,500$1.02740$2,568.50
Additional Resources
AttributeDescription
Standard Package2,000