48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH7240AKV-E2

Digi-Key Part Number
BH7240AKV-E2TR-ND - Tape & Reel (TR)
BH7240AKV-E2CT-ND - Cut Tape (CT)
BH7240AKV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH7240AKV-E2
Supplier
Description
IC ENCOD COLOR TV SGNL VQFP48
Detailed Description
Signal IC NTSC, PAL 48-VQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal
Applications
NTSC, PAL
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
BH7240AKV-E2DKR
BH7240AKV-E2-ND
BH7240AKV-E2CT
BH7240AKV-E2TR
Standard Package1,500