8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH6578FVM-TR

Digi-Key Part Number
846-BH6578FVM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6578FVM-TR
Description
IC MOTOR DRIVER 4.5V-5.5V 8MSOP
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
500mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.28988$6,869.64

Alternate Purchasing Options

2,175In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BH6578FVMTR
846-BH6578FVM-TR
BH6578FVM-TR-ND
BH6578FVMCT
BH6578FVMDKR
Standard Package3,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BH6578FVM-TRRohm Semiconductor2,175BH6578FVMCT-ND$3.97000Parametric Equivalent
VNH7070BASTRSTMicroelectronics0497-17628-1-ND$8.45000Similar
TB6593FNG(O,EL)Toshiba Semiconductor and Storage0TB6593FNGCT-ND$0.00000Similar
A5950KEUSR-JAllegro MicroSystems3,225620-1860-1-ND$3.84000Similar
VNH7040AYTRSTMicroelectronics0497-17631-1-ND$10.25000Similar