UCSP30L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9B331GWZ-E2

Digi-Key Part Number
BD9B331GWZ-E2TR-ND - Tape & Reel (TR)
BD9B331GWZ-E2CT-ND - Cut Tape (CT)
BD9B331GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9B331GWZ-E2
Supplier
Description
IC REG BUCK ADJ 3A UCSP30L1
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
4.4V
Current - Output
3A
Frequency - Switching
1.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFBGA, CSPBGA
Supplier Device Package
16-UCSP30L1 (1.98x1.8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.39000$2.39
10$2.15400$21.54
25$2.03200$50.80
100$1.73150$173.15
250$1.62576$406.44
500$1.42256$711.28
1,000$1.17868$1,178.68
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.15031$3,450.93