
BD86120EFJ-E2 | ||
---|---|---|
Digi-Key Part Number | BD86120EFJ-E2CT-ND - Cut Tape (CT) BD86120EFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD86120EFJ-E2 | |
Description | IC REG BUCK ADJ 5A 8HTSOP-J | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD86120EFJ |
HTML Datasheet | BD86120EFJ |
EDA Models | BD86120EFJ-E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $3.70600 | $37.06 |
25 | $3.49560 | $87.39 |
100 | $2.97830 | $297.83 |
250 | $2.79644 | $699.11 |
500 | $2.44690 | $1,223.45 |
1,000 | $2.02743 | $2,027.43 |
Attribute | Description |
---|---|
Other Names | BD86120EFJ-E2CT |
Standard Package | 2,500 |