
BD6383EFV-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BD6383EFV-E2TR-ND - Tape & Reel (TR) 846-BD6383EFV-E2CT-ND - Cut Tape (CT) 846-BD6383EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6383EFV-E2 | |
Description | IC MTR DRV BIPLR 10-28V 40HTSSOP | |
Manufacturer Standard Lead Time | 53 Weeks | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Load | 10V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | BD6383EFV-E2 Flammability |
Product Training Modules | |
Video File | Choosing the Right Motor Driver |
Environmental Information | BD6383EFV-E2 Whisker Info |
HTML Datasheet | HTSSOP-B40 Taping Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.93000 | $11.93 |
10 | $10.77600 | $107.76 |
25 | $10.27560 | $256.89 |
100 | $8.92210 | $892.21 |
250 | $8.52108 | $2,130.27 |
500 | $7.76924 | $3,884.62 |
1,000 | $7.09303 | $7,093.03 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $7.09303 | $14,186.06 |
Attribute | Description |
---|---|
Other Names | BD6383EFV-E2CT-ND BD6383EFV-E2TR-ND BD6383EFV-E2CT 846-BD6383EFV-E2TR BD6383EFV-E2DKR BD6383EFV-E2TR 846-BD6383EFV-E2CT BD6383EFV-E2DKR-ND 846-BD6383EFV-E2DKR BD6383EFVE2 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
L6227PDTR | STMicroelectronics | 600 | 497-4006-1-ND | $12.67000 | Similar |
L6226D | STMicroelectronics | 775 | 497-16159-5-ND | $10.01000 | Similar |
L6225PD | STMicroelectronics | 10 | 497-L6225PD-ND | $12.50000 | Similar |
A3916GESTR-T | Allegro MicroSystems | 334 | 620-1833-1-ND | $1.93000 | Similar |
L6227DTR | STMicroelectronics | 3,985 | 497-3363-1-ND | $10.73000 | Similar |