BD6382EFV-E2 is available for purchase but is not normally stocked.
Parametric Equivalent
Similar
Similar
Similar
Similar

BD6382EFV-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BD6382EFV-E2TR-ND - Tape & Reel (TR) 846-BD6382EFV-E2CT-ND - Cut Tape (CT) 846-BD6382EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6382EFV-E2 | |
Description | IC MTR DRV BIPLR 3-5.5V 24HTSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | BD6382EFV-E2 Flammability |
Environmental Information | BD6382EFV-E2 Whisker Info |
HTML Datasheet | |
EDA Models | BD6382EFV-E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $6.73850 | $13,477.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 846-BD6382EFV-E2DKR 846-BD6382EFV-E2CT BD6382EFV-E2DKR 846-BD6382EFV-E2TR BD6382EFV-E2CT BD6382EFV-E2TR |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BD6382EFV-E2 | Rohm Semiconductor | 1,975 | BD6382EFV-E2CT-ND | $10.28000 | Parametric Equivalent |
L6227PDTR | STMicroelectronics | 600 | 497-4006-1-ND | $12.51000 | Similar |
A3916GESTR-T | Allegro MicroSystems | 39 | 620-1833-1-ND | $1.83000 | Similar |
L6227DTR | STMicroelectronics | 2,955 | 497-3363-1-ND | $10.69000 | Similar |
E-L6258 | STMicroelectronics | 308 | 497-E-L6258-ND | $17.98000 | Similar |