44-TSSOP_HTSSOP-A44 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5426EFS-E2

Digi-Key Part Number
BD5426EFS-E2TR-ND - Tape & Reel (TR)
BD5426EFS-E2CT-ND - Cut Tape (CT)
BD5426EFS-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD5426EFS-E2
Supplier
Description
IC AMP CLASS D STER 10W 44HTSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
10V ~ 16.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP-A
Package / Case
44-VSOP (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
3 (168 Hours)
REACH Status
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.03000$10.03
10$9.00600$90.06
25$8.51440$212.86
100$7.37910$737.91
250$7.00068$1,750.17
500$6.28166$3,140.83
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$5.35491$8,032.37
Additional Resources
AttributeDescription
BD5426EFSE2
BD5426EFS-E2TR
BD5426EFS-E2CT
BD5426EFS-E2DKR
1,500