S9S12HY32J0MLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3130-PQ100IPH

DigiKey Part Number
2156-XC3130-PQ100IPH-122-ND
Manufacturer
Manufacturer Product Number
XC3130-PQ100IPH
Description
XC3130 - XC3000 SERIES FIELD PRO
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 80 22176 100 100-BQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Number of Logic Elements/Cells
100
Total RAM Bits
22176
Number of I/O
80
Number of Gates
2000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-PQFP (20x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $19.69 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.