20-DIP,R-PDIP-Txx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R4-25CN

Digi-Key Part Number
296-26685-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL16R4-25CN
Supplier
Description
IC PLD 25NS 20DIP
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
25 ns
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Additional Resources
AttributeDescription
Other Names
296-26685-5
TIBPAL16R4-25CN-ND
TIBPAL16R425CN
2156-TIBPAL16R4-25CN-TI
Standard Package20