
TEA1703T/N1,118 | |
|---|---|
DigiKey Part Number | 2156-TEA1703T/N1118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TEA1703T/N1,118 |
Description | IC CTRLR SMPS GREEN OVP 8SO |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 5V ~ 30V | |
Voltage - Supply | 5V ~ 30V | |
Current - Supply | 30 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |

