
SN74S283N | ||
---|---|---|
Digi-Key Part Number | 296-34111-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74S283N | |
Description | IC 4BIT BINARY FULL ADDER 16-DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tube | |
Product Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54,74(LS,S)283 |
PCN Design/Specification | Material Set 30/Mar/2017 |
HTML Datasheet | SN54,74(LS,S)283 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
75 | $11.76480 | $882.36 |
Attribute | Description |
---|---|
Other Names | 2156-SN74S283N 296-34111-5 SN74S283NE4-ND SN74S283N-ND SN74S283NE4 TEXTISSN74S283N |
Standard Package | 25 |