20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC541PW

Digi-Key Part Number
296-26482-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC541PW
Supplier
Description
IC BUFFER NON-INVERT 6V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.94000$1.94
10$1.73600$17.36
25$1.64840$41.21
100$1.35390$135.39
250$1.26560$316.40
500$1.11844$559.22
1,000$0.97182$971.82

Additional Resources
AttributeDescription
Other Names
SN74HC541PWE4
SN74HC541PWE4-ND
296-26482-5
TEXTISSN74HC541PW
2156-SN74HC541PW
SN74HC541PW-ND
Standard Package70