NCS2632DTBGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2632DTBGEVB

Digi-Key Part Number
NCS2632DTBGEVB-ND
Manufacturer
onsemi
Manufacturer Product Number
NCS2632DTBGEVB
Supplier
Description
EVAL BOARD NCS2632DTBG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
NCS2632 series 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
3.3V
Board Type
Fully Populated
Utilized IC / Part
NCS2632
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
2$169.94500$339.89

Additional Resources
AttributeDescription
Other Names
2156-NCS2632DTBGEVB
ONSONSNCS2632DTBGEVB
Standard Package1