289-MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
289-MAPBGA
MCIMX280DVM4B

MCIMX280DVM4B

Digi-Key Part Number
MCIMX280DVM4B-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX280DVM4B
Supplier
Description
IC MPU I.MX28 454MHZ 289MAPBGA
Manufacturer Standard Lead Time
52
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
454MHz
Co-Processors/DSP
Data; DCP
RAM Controllers
LVDDR, LVDDR2, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-20°C ~ 70°C (TA)
Security Features
Boot Security, Cryptography, Hardware ID
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
3 (168 Hours)
5A992C
8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
760$27.42430$20,842.47

1,520In Stock