cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898217XH-MH

Digi-Key Part Number
LC898217XH-MH-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
LC898217XH-MH
Supplier
Description
IC MOTOR DVR AF CTLR
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
- Motor Driver CMOS Parallel 10-WLCSP (1.04x2.04)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Image Stabilization
Current - Output
-
Voltage - Supply
2.6V ~ 3.3V
Voltage - Load
2.6V ~ 3.3V
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFBGA, WLCSP
Supplier Device Package
10-WLCSP (1.04x2.04)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.82463$3,298.52

Other Suppliers on Digi-Key

252,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-LC898217XH-MH-OS
ONSONSLC898217XH-MH
Standard Package4,000