8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2520DPBF

Digi-Key Part Number
IR2520DPBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR2520DPBF
Supplier
Description
IC BALLAST CNTRL 86KHZ 8DIP
Detailed Description
Ballast Controller Controller 34kHz ~ 86kHz No 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tube
Part Status
Active
Type
Ballast Controller
Frequency
34kHz ~ 86kHz
Voltage - Supply
11.4V ~ 15.4V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
3,000$2.50335$7,510.05

Additional Resources
AttributeDescription
Other Names
SP001550858
*IR2520DPBF
2156-IR2520DPBFINF
INFINFIR2520DPBF
Standard Package3,000
Substitutes (8)
ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UC2872DWTexas Instruments60296-11200-5-ND$16.54000Similar
UC3872MTexas Instruments1,084296-11329-5-ND$13.39000Similar
UC3872DWTexas Instruments170296-11328-5-ND$13.39000Similar
UC2872DWTRTexas Instruments3,340UC2872DWTR-ND$8.09979Similar
UC3872MTRTexas Instruments13,800UC3872MTR-ND$5.78000Similar