44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62147G30-45ZSXI

Digi-Key Part Number
CY62147G30-45ZSXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62147G30-45ZSXI
Supplier
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
32
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cypress Semiconductor Corp
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
3 (168 Hours)
3A991B2A
8542.32.0041
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$11.16000$11.16
10$10.26700$102.67
25$10.05320$251.33
40$10.01800$400.72
80$8.98925$719.14
270$8.71748$2,353.72
540$8.28970$4,476.44
1,080$8.00067$8,640.72

105In Stock
-CY62147G30-45ZSXI
CYPCYPCY62147G30-45ZSXI
2156-CY62147G30-45ZSXI
270
(2)
CY62146ESL-45ZSXICypress Semiconductor Corp3,3742015-CY62146ESL-45ZSXI-ND$7.14422Similar
CY621472G30-45ZSXICypress Semiconductor Corp125CY621472G30-45ZSXI-ND$11.50000Similar