44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62147G18-55ZSXI

Digi-Key Part Number
CY62147G18-55ZSXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62147G18-55ZSXI
Supplier
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in CAD
Tray
QtyUnit PriceExt Price
270$8.98167$2,425.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

75In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-CY62147G18-55ZSXI
CYPCYPCY62147G18-55ZSXI
2156-CY62147G18-55ZSXI
Standard Package270