44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TSOP II
44-TSOP Pkg

CY62147EV30LL-45ZSXI

Digi-Key Part Number
428-2073-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62147EV30LL-45ZSXI
Supplier
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$7.77000$7.77
10$7.05200$70.52
25$6.89840$172.46
40$6.86100$274.44
80$6.15213$492.17
230$6.12957$1,409.80
440$5.90564$2,598.48
1,350$5.61445$7,579.51
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

3,490In Stock
Sold by Rochester Electronics, LLC
40In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
CY62147EV30LL-45ZSXI-ND
2266-CY62147EV30LL-45ZSXI
CG7095AM
428-2073
CY62147EV30LL45ZSXI
2156-CY62147EV30LL-45ZSXI
CYPCYPCY62147EV30LL-45ZSXI
2015-CY62147EV30LL-45ZSXI
Standard Package1,350
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY62146ESL-45ZSXICypress Semiconductor Corp3,3742015-CY62146ESL-45ZSXI-ND$7.24956Similar
CY621472G30-45ZSXICypress Semiconductor Corp125CY621472G30-45ZSXI-ND$11.66000Similar