ADM1169ACPZ | ||
---|---|---|
Digi-Key Part Number | ADM1169ACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM1169ACPZ | |
Description | IC SEQUENCER/SUPERVISOR 40LFCSP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADM1169 |
Video File | Introducing Power by Linear |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | Assembly and Test Transfer LFCSP Devices 22/Oct/2013 |
HTML Datasheet | ADM1169 |
EDA Models | ADM1169ACPZ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.95000 | $29.95 |
10 | $27.52800 | $275.28 |
25 | $26.38600 | $659.65 |
80 | $23.24825 | $1,859.86 |
230 | $22.10735 | $5,084.69 |
440 | $20.68105 | $9,099.66 |
Attribute | Description |
---|---|
Other Names | ANAANAADM1169ACPZ 2156-ADM1169ACPZ |
Standard Package | 1 |