48-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7025BCPZ

Digi-Key Part Number
ADF7025BCPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF7025BCPZ
Supplier
Description
IC RF TXRX ISM<1GHZ 48VFQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx Only General ISM < 1GHz - 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz 48-WFQFN Exposed Pad, CSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz
Data Rate (Max)
384kbps
Power - Output
13dBm (Max)
Sensitivity
-104.2dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
19mA ~ 21mA
Current - Transmitting
14.6mA ~ 28mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
260$6.07431$1,579.32
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

9,395In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADF7025BCPZ
ANAANAADF7025BCPZ
Standard Package260
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG701LBRMZ-REEL7Analog Devices Inc.35,958505-ADG701LBRMZ-REEL7CT-ND$3.03000Similar