16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9832BRU

Digi-Key Part Number
AD9832BRU-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9832BRU
Supplier
Description
IC DDS 25MHZ 10BIT 16TSSOP
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,888In Stock
Shipped by Rochester Electronics, LLC