TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USS 2-T220 22000.00 OHM 0.1% 3PPM

Digi-Key Part Number
USS2-T22022000.00OHM0.1%3PPM-ND
Manufacturer
Manufacturer Product Number
USS 2-T220 22000.00 OHM 0.1% 3PPM
Description
RES SMD 22K OHM 0.1% 6W D2PAK
Detailed Description
22 kOhms ±0.1% 6W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Bulk
Product Status
Obsolete
Resistance
22 kOhms
Tolerance
±0.1%
Power (Watts)
6W
Composition
Metal Foil
Features
-
Temperature Coefficient
±3ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D²PAK
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Height - Seated (Max)
0.161" (4.10mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
Additional Resources
AttributeDescription
Other Names
USS2-T22022000.00OHM0.1%3PPM
USS 2-T220 22000.00 OHM 0.1% 3PPM-ND
Standard Package50